Christmas Opening Hours and Delivery Dates here

Sealey SS816 HT Setscrew M8 x 16mm 8.8 Zinc DIN 933 Pack of 50

Order Code:

84-1706

Brand: Sealey MPN: SS816 EAN-13: 5054511058932
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS816
Nett Weight:0.54Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 16mm

Type Setscrew
Length 16mm
Quantity 50
Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot