Sealey SS835 HT Setscrew M8 x 35mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-1710

Brand: Sealey MPN: SS835 EAN-13: 5054511058970
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS835
Nett Weight:0.83Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 35mm

Type Setscrew
Length 35mm
Quantity 50
Size M8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot