Sealey SS850 HT Setscrew M8 x 50mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-1712

Brand: Sealey MPN: SS850 EAN-13: 5054511058994
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS850
Nett Weight:1.06Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 50mm

Type Setscrew
Length 50mm
Quantity 50
Size M8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot