Sealey SS870 HT Setscrew M8 x 70mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1714

Brand: Sealey MPN: SS870 EAN-13: 5054511059014
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS870
Nett Weight:0.69Kg
Pack Qty:25
Pitch:1.25mm
Size:M8 x 70mm

Type Setscrew
Length 70mm
Quantity 25
Size M8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot