Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.29 |
BS EN 166/F - Wraparound, clear, anti-scratch, polycarbonate lens. Adjustable length nylon arms for a snug fit.
Model No | SSP44 |
Lens Type: | Clear |
Nett Weight: | 0.03Kg |
Type | Spectacles |
---|---|
Lens Colour | Clear |
Lens Material | Polycarbonate |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In