Ideal for protection, rain or shine, against weathering and fading. Designed for use on new generation Rewaco RF1, ST, GT, LT and Touring models and Boom Lowrider, Grizzly and Mustang models including Family and Extreme variants. Also suitable for larger custom-built trikes. Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the vehicle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Made from Oxford 300D material. Supplied in a storage bag.
Ideal for protection, rain or shine, against weathering and fading.
Designed for use on new generation Rewaco RF1, ST, GT, LT and Touring models and Boom Lowrider, Grizzly and Mustang models including Family and Extreme variants. Also suitable for larger custom-built trikes.
Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the vehicle without the need for mains power supply.
Elastic corners with strap and buckle for easy and secure fitting.
Dimensions (L x W x H): Length; 4500mm, Front Top Width; 1050mm, Front Bottom Width; 450mm, Rear Bottom Width; 2000mm, Front Height; 1400mm, Rear Height; 1550mm.
Made from Oxford 300D material.
Supplied in a storage bag.
Model No. STC01XL
• Ideal for protection, rain or shine, against weathering and fading.
• Designed for use on new generation Rewaco RF1, ST, GT, LT and Touring models and Boom Lowrider, Grizzly and Mustang models including Family and Extreme variants. Also suitable for larger custom-built trikes.
• Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the vehicle without the need for mains power supply.
• Elastic corners with strap and buckle for easy and secure fitting.
• Dimensions (L x W x H): Length
4500mm, Front Top Width
1050mm, Front Bottom Width
450mm, Rear Bottom Width
2000mm, Front Height
1400mm, Rear Height
1550mm.
• Made from Oxford 300D material.
• Supplied in a storage bag.
• Model No. STC01XL