Ideal for protection, rain or shine, against weathering and fading. For smaller motorcycle derived trikes such as Virago or Shadow models or newer reverse trikes with two front wheels. Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Made from Oxford 300D material. Supplied in a storage bag.
Ideal for protection, rain or shine, against weathering and fading.
For smaller motorcycle derived trikes such as Virago or Shadow models or newer reverse trikes with two front wheels.
Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply.
Elastic corners with strap and buckle for easy and secure fitting.
Dimensions (L x W x H): Length; 2500mm, Front Top Width; 1000mm, Front Bottom Width; 470mm, Rear Bottom Width; 1550mm, Front Height; 1250mm, Rear Height; 1400mm.
Made from Oxford 300D material.
Supplied in a storage bag.
Model No. STC03
• Ideal for protection, rain or shine, against weathering and fading.
• For smaller motorcycle derived trikes such as Virago or Shadow models or newer reverse trikes with two front wheels.
• Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply.
• Elastic corners with strap and buckle for easy and secure fitting.
• Dimensions (L x W x H): Length
2500mm, Front Top Width
1000mm, Front Bottom Width
470mm, Rear Bottom Width
1550mm, Front Height
1250mm, Rear Height
1400mm.
• Made from Oxford 300D material.
• Supplied in a storage bag.
• Model No. STC03