Sealey STR600 Two Level Tyre Rack 200kg Capacity Per Level

Standard range
Order Code:

94-0612

Brand: Sealey MPN: STR600 EAN-13: 5054511689877
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Two level static tyre rack helps keep working area clean and tidy. Stores up to 26 tyres, 13 per level, with a total capacity of 400kg (200kg/Level). Steel construction with a powder coated finish giving corrosion resistance.
  • Two level static tyre rack helps keep working area clear.
  • Stores up to 26 tyres, 13 per level, with a total capacity of 400kg (200kg/Level).
  • Steel construction with a powder coated finish giving corrosion resistance.
  • Overall Size (W x D x H): 1950 x 455 x 2000mm.
  • Model No. STR600
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot