Sealey STUD14 Studding M14 x 1mtr Zinc DIN 975 Pack of 5

Order Code:

84-2111

Brand: Sealey MPN: STUD14 EAN-13: 5054511061123

Discontinued


Zinc plated threaded rod metre lengths. Manufactured to DIN 975 with high tensile strength grade 8.8 steel. Supplied in sizes 6-16mm in two mm increments as well as 20 and 24mm.

Model NoSTUD14
Nett Weight:4.85Kg
Pack Qty:5
Pitch:2mm
Size:M14 x 1m

Type Studding
Length 1000mm
Quantity 5
Size M14

Reviews


Be the first to submit a review

Trustpilot