Site: Industry
Currency: GBP    
Sealey STUD20 Studding M20 x 1mtr Zinc DIN 975 Pack of 2

Sealey STUD20 Studding M20 x 1mtr Zinc DIN 975 Pack of 2

Sealey
Order Code:

84-2113

Brand: Sealey MPN: STUD20 EAN-13: 5054511061215

Discontinued


Zinc plated threaded rod metre lengths. Manufactured to DIN 975 with high tensile strength grade 8.8 steel. Supplied in sizes 6-16mm in two mm increments as well as 20 and 24mm.

Model NoSTUD20
Nett Weight:4.10Kg
Pack Qty:2
Pitch:2.5mm
Size:M20 x 1m

Type Studding
Length 1000mm
Quantity 2
Size M20

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C