Sealey STW307 Torque Wrench Digital 3/8"Sq Drive 2-24Nm(1.48-17.70lb.ft)

Standard range
Order Code:

94-1931

Brand: Sealey MPN: STW307 EAN-13: 5054511210958
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft or kg.m. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.
  • Rugged and resilient digital torque wrench suitable for workshop and factory use.
  • LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels.
  • Selectable track or peak modes and up to five user preset memories available.
  • Read-outs in Nm, lb.in, lb.ft or kg.m.
  • Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction.
  • Accurate to ±2% of wrench’s stated capacity.
  • Supplied with test certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW307
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot