Sealey STW706 Torque Wrench Micrometer Style 3/4"Sq Drive 150-800Nm/111-590lb.ft

Standard range
Order Code:

89-8122

Brand: Sealey MPN: STW706 EAN-13: 5051747625839
Qty Unit Price (Ex VAT)
1+ £422.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW706
Drive:3/4"Sq
Length:1230mm
Nett Weight:8.03Kg
Range:150-800Nm(111-590lb.ft)

Type Torque wrench
Drive Size 3/4in
Length 1.23m
Lifetime Warranty Yes
Range 150 to 800Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot