Sealey SUPERCHARGE40/1 Battery Charger Low Maintenance 18amp 12/24v 230v

Order Code:

89-2953

Brand: Sealey MPN: SUPERCHARGE40/1 EAN-13: 5024209000345

Discontinued


Intended for professional use, this intelligent electronic charger is suitable for all types of lead acid and low maintenance batteries. Operation of this product is perfect for the busy professional - just select the battery type and output voltage. Connect battery clips and switch on. The intelligent circuitry reads the battery condition and delivers the appropriate level of charge, indicating the charge rate on the ammeter.

When fully charged, the machine switches off and will automatically turn itself on again should the battery voltage drop. This unit can be connected to a battery for an indefinite period - the intelligent circuitry maintains the battery's level of charge at its optimum level.


  • 18/12A, 12/24V output
  • Fitted with ammeter
  • For regular and low maintenance batteries
  • Polarity protected
  • Multiple charge adjustments
  • Made in the EU
  • Model No. SUPERCHARGE40/1
Type Battery charger
Current 18A
Voltage 12/24V

Reviews


Be the first to submit a review

Trustpilot