Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Metric spring washer. Manufactured to DIN 127B. Supplied in resealable bag.
Model No | SWM12 |
Nett Weight: | 0.17Kg |
Pack Qty: | 50 |
Size: | M12 |
Lifetime Warranty | No |
---|---|
Material | Steel |
Quantity | 50 |
Size | M12 |
Type | Spring |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In