Sealey SWS816 Spiral Wrap Cable Sleeving Ø8-16mm 10mtr

Standard range
Order Code:

84-0139

Brand: Sealey MPN: SWS816 EAN-13: 5054511004731
Qty Unit Price (Ex VAT)
1+ £3.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 24/12/2024

Spiral wrap cable sleeving used to cover, protect and organize electrical cables. Flexible Polyolefin sleeving is abrasion resistant and has an operating temperature range of -30°C to +100°C.

Model NoSWS816
Colour:Black
Length:10m
Nett Weight:0.08Kg
Size:Ø8-16mm
Type:Spiral

Colour Black
Length 10000mm
Lifetime Warranty No
Max. Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot