Sealey TARP1012G Tarpaulin 3.05 x 3.66mtr Green

Standard range
Order Code:

89-3003

Brand: Sealey MPN: TARP1012G EAN-13: 5024209603768
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from 130g/m² polyethylene with heavy, 30micron laminate. Tear proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality green tarpaulins are suitable for farm, garden, bodyshop, garage, boat yard and leisure use. Note: Size is approximate.

Model NoTARP1012G
Colour:Green
Nett Weight:1.30Kg
Nominal Size:3.05 x 3.66m
Note:Size is approximate.

Type Tearproof
Colour Green
Length 3.66m
Lifetime Warranty No
Width 3.05m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot