Easter opening times here
Sealey TARP1824G Tarpaulin 5.49 x 7.32mtr Green

Sealey TARP1824G Tarpaulin 5.49 x 7.32mtr Green

Sealey
Standard range
Order Code:

89-3009

Brand: Sealey MPN: TARP1824G EAN-13: 5024209603799
Qty Was Unit Price (Ex VAT)
1+ £40.26   £29.70
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Manufactured from 130g/m² polyethylene with heavy, 30micron laminate. Tear proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality green tarpaulins are suitable for farm, garden, bodyshop, garage, boat yard and leisure use. Note: Size is approximate.

Model NoTARP1824G
Colour:Green
Nett Weight:5.23Kg
Nominal Size:5.49 x 7.32m
Note:Size is approximate.

Type Tearproof
Colour Green
Length 7.32m
Lifetime Warranty No
Width 5.49m

Order Code: 89-4177

MPN: TARP12

Sealey
Standard range
Price per unit Ex VAT
1+
£12.20
100 in stock, despatched in 2 working days

Order Code: 94-3300

MPN: BCS10

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C