Sealey TARP2040 Tarpaulin 6.10 x 12.19mtr Blue

Standard range
Order Code:

89-3010

Brand: Sealey MPN: TARP2040 EAN-13: 5024209601153
Qty Unit Price (Ex VAT)
1+ £69.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from 130g/m² polyethylene with heavy, 30micron laminate. Tear proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality blue tarpaulins are suitable for farm, garden, bodyshop, garage, boat yard and leisure use. Note: Size is approximate.


Model NoTARP2040
Colour:Blue
Nett Weight:9.32Kg
Nominal Size:6.10 x 12.19m
Note:Size is approximate.
Type Tearproof
Colour Blue
Length 12.19m
Lifetime Warranty No
Width 6.1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot