Sealey TARP2040G Tarpaulin 6.10 x 12.19mtr Green

Standard range
Order Code:

89-3011

Brand: Sealey MPN: TARP2040G EAN-13: 5024209603805
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from 130g/m² polyethylene with heavy, 30 micron laminate. Tear proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality green tarpaulins are suitable for farm, garden, bodyshop, garage, boat yard and leisure use. Note: Size is approximate.

Model NoTARP2040G
Colour:Green
Nett Weight:9.28Kg
Nominal Size:6.10 x 12.19m
Note:Size is approximate.

Type Tearproof
Colour Green
Length 12.19m
Lifetime Warranty No
Width 6.1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot