Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey TBTOCOMBO Rollcab 7 Drawer - Ball Bearing Slides - Orange + 156pc ToolKit

Order Code:  

94-0649

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TBTOCOMBO Copy to clipboard EAN-13: 5054511318593
 Report an error

Discontinued

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Four extra-heavy-duty Ø125mm PU/PP alloy wheels.


  • Package includes:
  • AP26479TO - 7 Drawer Rollcab with Ball Bearing Slides - Orange
  • Overall Size (W x D x H): 685 x 465 x 1005mm
  • 156pc Tool Kit
  • Model No. - Description
  • TBT30 - 6pc Pry bar, Hammer & Hacksaw Set with Tool Tray
  • TBT31 - 55pc 3/8" & 1/2"Sq Drive Socket Set with Tool Tray
  • TBT01 - 13pc Combination Spanner Set with Tool Tray
  • TBT14 - 6pc Screwdriver Set with Tool Tray
  • TBT04 - 4pc Locking Pliers & Adjustable Wrench Set with Tool Tray
  • TBT11 - 60pc Security TRX-Star/Hex/Ribe/Spline Bit Set with Tool Tray
  • TBT02 - 4pc Pliers Set with Tool Tray
  • TBT06 - 8pc T-Handle Ball-End Hex Key Set with Tool Tray
  • Model No. TBTOCOMBO
Lifetime Warranty No

Reviews


Be the first to submit a review