Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Pieces:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £204.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with 35pc Combination, Offset and TRX® Spanner Set.
Model No | TBTP03 |
Contents: | Combination; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm, Offset Double Ring; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm, TRX-Star* Double End; E6 x E8, E7 x E11, E10 x E12, E14 x E18, E16 x E22, E20 x E24 |
Nett Weight: | 7.10Kg |
Tray Size (W x D x H): | 530 x 397 x 55mm |
Type | Spanner set |
---|---|
Jaw Capacity | N/A |
Length | N/A |
Lifetime Warranty | Yes |
Material | Platinum |
Pieces | 35 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In