Sealey TPS324B Plastic Storage Bin 148 x 240 x 128mm - Blue Pack of 24

Standard range
Order Code:

89-7576

Brand: Sealey MPN: TPS324B EAN-13: 5051747557093
Qty Unit Price (Ex VAT)
1+ £97.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.

Model NoTPS324B
Case Quantity:24
Colour:Blue
Nett Weight:4.77Kg
Overall Size (W x D x H):150 x 240 x 130mm

Colour Blue
Height 128mm
Length 240mm
Lifetime Warranty No
Material Polymer
Width 148mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot