Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £97.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.
Model No | TPS324R |
Case Quantity: | 24 |
Colour: | Red |
Nett Weight: | 4.77Kg |
Overall Size (W x D x H): | 150 x 240 x 130mm |
Colour | Red |
---|---|
Height | 128mm |
Length | 240mm |
Lifetime Warranty | No |
Material | Polymer |
Width | 148mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In