Sealey TPS412R Plastic Storage Bin 209 x 356 x 164mm - Red Pack of 12

Standard range
Order Code:

89-7579

Brand: Sealey MPN: TPS412R EAN-13: 5051747557116
Qty Unit Price (Ex VAT)
1+ £103.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.

Model NoTPS412R
Case Quantity:12
Colour:Red
Nett Weight:5.09Kg
Overall Size (W x D x H):210 x 355 x 165mm

Colour Red
Height 164mm
Length 356mm
Lifetime Warranty No
Material Polymer
Width 209mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot