Sealey TR14/2.5/110 Extension Lead 14m 2.5mm² Cable 110V

Order Code:

89-3147

Brand: Sealey MPN: TR14/2.5/110 EAN-13: 5024209237314

Discontinued


Extension cable fitted with 16Amp 110V plug and single 110V socket with protective end cover. Conforms to BS EN 60309.

Model NoTR14/2.5/110
Cable Section:2.5mm²
Length:14m
Nett Weight:2.56Kg
Standard:BS EN 60309

Length 14m
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 110V

Reviews


Be the first to submit a review

Trustpilot