Sealey TS10P Table Saw Ø254mm 230V

Standard range
Order Code:

84-1889

Brand: Sealey MPN: TS10P EAN-13: 5054511953039
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Powder coated aluminium table with one rear and two side extension tables. Supplied with 40-tooth TCT blade and 1500W motor. Cutting capacity: 80mm at 90° and 55mm at 45°. Includes quick lock rip-fence, mitre gauge, dust extraction port, push stick and sturdy metal stand. Fitted with 3-pin plug.


  • Powder coated aluminium table with one rear and two side extension tables.
  • Supplied with 40-tooth TCT blade and 1500W motor.
  • Cutting capacity: 80mm at 90° and 55mm at 45°.
  • Includes quick lock rip-fence, mitre gauge, dust extraction port, push stick and sturdy metal stand.
  • Fitted with 3-pin plug.
  • Model No. TS10P
Type Table saw
Bore 254mm
Lifetime Warranty No
Power Rating 1500W
Supply Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot