Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey TST/PGX Tyre Pressure Gauge Professional 3-way

Order Code:  

89-3156

 
Brand: Sealey MPN: TST/PGX EAN-13: 5024209039543

Discontinued


Robust alloy construction with accuracy of ±1%. Manufactured to EN 837-1/6 and supplied with three air connectors: Straight, 45° and 90°. Rotating bezel ensures accuracy of gauge reading. Professional quality product, suitable for testing regular car tyres as well as water filled tyres.

Model NoTST/PGX
Accuracy:±1%
Nett Weight:0.08Kg
Scale:0-4bar(0-57psi)

Type Dial type
Scale 0 to 57psi

Reviews


Be the first to submit a review

Trustpilot