Sealey VEN200 Portable Ventilator Ø200mm with 5m Ducting

Standard range
Order Code:

89-4326

Brand: Sealey MPN: VEN200 EAN-13: 5054511982336
Qty Unit Price (Ex VAT)
1+ £100.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Ideal for use where high-volume air delivery is required. Especially suitable for ventilating confined, hot or fume laden work sites, typically as found in boats, cable/pipe ducts, roof spaces etc. creating a cleaner more pleasant working environment. Lightweight and robust construction give the portability and durability necessary in the workplace. Fitted with carry handle, 2m cable and 3-pin plug. Supplied with 5m ducting, optional 10m length available.


  • Ideal for use where high-volume air delivery is required.
  • Especially suitable for ventilating confined, hot or fume laden work sites, typically as found in boats, cable/pipe ducts, roof spaces etc. creating a cleaner more pleasant working environment.
  • Lightweight and robust construction give the portability and durability necessary in the workplace.
  • Fitted with carry handle, 2m cable and 3-pin plug.
  • Supplied with 5m ducting, optional 10m length available.
  • Motor: 115W/230V.
  • Airflow: 20.55m³/min(725CFM).
  • Static Pressure: 3.1mbar.
  • Model No. VEN200
Type Ventilator
Cooling/heating Capacity N/A
Lifetime Warranty No
Power 180W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot