Sealey VS0530 Angle Driver - Carb Adjustment Tool

Order Code:

89-5600

Brand: Sealey MPN: VS0530 EAN-13: 5024209952453

Discontinued


Deep access tool particularly suited to adjustment of motorcycle carbs. One turn of handle equals one turn of blade. 90° and straight gear-boxes. Supplied with set of driver bits.


  • Deep access tool particularly suited to adjustment of motorcycle carbs.
  • One turn of handle equals one turn of blade.
  • 90° and straight gear-boxes.
  • Contents: Slotted Bits; 5mm x 95, 60, 36, 28, 15mm, Phillips Bits; #1, #2, #3 x 60mm, #1, #2, #3 x 35mm, Interchangeable Head with 5mm Slotted Fixed Bit, Bit Adaptor, Handle, Shaft with Rotating Handle.
  • Model No. VS0530
Type Carburettor adjustment tool
For Use With Motorcycles

Reviews


Be the first to submit a review

Trustpilot