Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
One of the most comprehensive balancer sets available on the market. Features a bank of four mini-gauges with lockable valves enabling user to hold vacuum values in use. Supplied with set of long and short carburettor adaptors for easy access amongst the tubes and wires around the carburettor. Includes four 900mm delivery tubes. Supplied in storage case.
Model No | VS209 |
Nett Weight: | 1.09Kg |
Maximum Vacuum: | 76cmHg |
Adaptors: | |
Long (170mm): | M5 |
Medium (100mm): | M5 |
Short (53, 60mm): | M5, M6, Push-on Ø6mm |
Type | Carburettor synchroniser |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In