Site: Industry
Currency: GBP    
Sealey VS222 Jumper Test Lead Set 5 Pairs - 450mm

Sealey VS222 Jumper Test Lead Set 5 Pairs - 450mm

Sealey
Standard range
Order Code:

89-5775

Brand: Sealey MPN: VS222 EAN-13: 5024209101097
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.99   £9.42
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Five pairs of coloured cables. Each cable has shrouded crocodile clips at each end. Use as extensions to multimeter leads, to bridge suspected open-circuit cables and as temporary wiring.


Model NoVS222
Contents:Red, Black, Green, White, Yellow
Nett Weight:0.08Kg
Type Jumper set
Current N/A
Diameter N/A
Lifetime Warranty No
Temperature Range N/A
Wire Size N/A

Order Code: 84-0146

MPN: HST100B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
£7.17
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 84-0556

MPN: AB038MT

Sealey PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 days

Order Code: 89-7946

MPN: TA126

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
100 in Stock, despatched in 2 days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, March 20, 2012 | Question by: Rapid Customer | Product code: 89-5775
Q. Can you please let us know the max voltage & current rating for these leads
A. Thanks for your enquiry Ian. Sealey have advised that the leads are intended for automotive use so only 24VDC but I'm afraid they have no information regarding current capability.

Reviews

Good Value

Reviewed by: Jonathan McHarg - Monday, March 2, 2015
Bought these for my daughter to do some simple experiments with light bulbs and batteries. Good qualities leads and reasonably robust!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C