Christmas Opening Hours and Delivery Dates here

Sealey VS7011 Hydraulic Coil Spring Compressor

Order Code:

89-3368

Brand: Sealey MPN: VS7011 EAN-13: 5024209357418
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £230.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/01/2026


Hydraulic hand pump unit powers 1000kg capacity ram and yoke assembly. Up to 50% faster than using other ratchet driven spring compressors. Equipped with two pairs of spring yokes with rubberised covers to prevent slippage and damage to springs. Suitable for springs from 80mm ID to 165mm OD.

Model NoVS7011
Nett Weight:18.62Kg
Maximum Extension:240mm
Piston Travel:240mm
Yoke Specification:
Size:Capacity (Spring Diameter):
Small:ID80-OD122mm
Large:ID110-OD165mm

Type Coil spring compressor
For Use With 80 to 165mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot