Sealey VS780 Universal Timing Belt Pulley Locking Tool

Order Code:

89-3375

Brand: Sealey MPN: VS780 EAN-13: 5024209612128

Discontinued


One of the most versatile engine tools on the market. Lock single cam and two cam V engines fast and effectively. Suitable also for locking the injection pump sprocket on diesel engines. Compact, investment cast body allows use on the widest range of engine types - even where space is at a premium. Locking the sprocket on its timing mark using the VS780 can also give that helpful extra hand when refitting the timing belt. Fits sprockets from 20-35mm including those with integral flanges. Supplied with two lengths of locking probe.


  • One of the most versatile engine tools on the market.
  • Lock single cam and two cam V engines fast and effectively.
  • Suitable also for locking the injection pump sprocket on diesel engines.
  • Compact, investment cast body allows use on the widest range of engine types - even where space is at a premium.
  • Fits sprockets from 20-35mm including those with integral flanges.
  • Model No. VS780

Reviews


Be the first to submit a review

Trustpilot