Sealey VS905 Infrared Twin-spot Laser Digital Thermometer 12:1

Order Code:

89-5638

Brand: Sealey MPN: VS905 EAN-13: 5024209981842

Discontinued


This high resolution laser thermometer from Sealey is suitable for a wide range of garage and workshop applications.

Twin-spot laser targeting enables accurate readings by guiding user to the unit's optimum targeting distance - when the two laser dots merge into one, the unit is reading a 13mm disc of temperature. This makes the unit especially suited for work where space is at a premium and where accurate focus on the target is required such as in engine bays and on circuit boards.


  • Temperature displayed on back-lit LCD display and features hold function for ease of use
  • Temperature can be shown in either °C or °F
  • Powered by 9Volt battery (not included)
  • Supplied with belt pouch
  • Manufacturer's part VS905
Type Infrared twin-spot laser digital thermometer 12:1

Reviews


Be the first to submit a review

Trustpilot