Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
For VAG 1.2D, 1.4D and 1.9D TDi PD (Pumpe Duse) engines with Hydraulic Belt Tensioner. Kit includes crankshaft locking tool (round gears), plus camshaft and tensioner locking pins. Use with Associated Tool - Model No. VSE5752 Tensioner Adjuster Set.
Model No | VSE2356 |
Application(s): | |
Audi: | A2 (01-06), A3 (01-03), A4 (99-04), A6 (98-05) |
Ford: | Galaxy (99-06) |
Seat: | Alhambra (99-10), Arosa (99-05), Leon (00-05), Toledo (00-05) |
Skoda: | Fabia (00-01), Fabia II (07-10), Octavia (00-06), Octavia Tour (05-10), Superb (02-08), Roomster (06-07) |
VW: | Beetle (00-11), Bora (98-02), Golf (98-12), Lupo (99-05), Passat (98-02), Polo (99-02), Sharan (99-10) |
Associated Tool(s): | VSE5852 - Service Position Front End Support Guide Set - VAG VSE5755 - Diesel Engine Tensioner Set - VAG - Belt Drive VSE5752 - Tensioner Adjuster Set - VAG |
Engine Code(s): | |
1.2D TDi PD: | ANY, AYZ |
1.4D TDi PD: | AMF, ATL, BHC |
1.9D TDi PD: | AJM, ANU, ARL, ASZ, ATD, ATJ, AUY, AVB, AVF, AWX, AXR, BSW, BTB, BVK |
Nett Weight: | 0.21Kg |
OEM Tool(s): | |
Ford: | 310-084/23-058, 310-085/23-059 |
VAG: | 3359/T20102/MP1-301, T10008, T10050 |
Drive | Belt |
---|---|
For Use With | Various |
Lifetime Warranty | No |
Type | Engine setting kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.