Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Contains the tools required for removal and installation of the central control valve for camshaft adjustment. Suitable for use on 1.8 and 2.0 TSi/TFSi four cylinder chain drive petrol engines fitted across a wide range of VAG vehicles.
Model No | VSE2359 |
Application(s): | |
Audi: | A3 (07-13), A3 Cabriolet (08-16), A4 (07-15), A5 (09-14), A5 Coupe (08-17), A6 (12-18), A7 (15-18), TT (06-17), Q3 (11-16), Q5 (08-16) |
Seat: | Alhambra (10-15), Altea/Altea XL (06-15), Exeo (10-13), Leon (07-19), Toledo (07-13) |
Skoda: | Octavia II (07-13), Octavia III (13-15), Superb II (08-15), Yeti (09-15), Yeti Outdoor (13-15) |
VW: | Amarok (10-16), Beetle (11-16), CC (12-15), EOS (12-15), Passat (07-15), Golf V (07-08), Golf VI/VI Estate (09-13), Golf VI Cabriolet (12-15), Jetta (08-14), Passat (07-15), Passat Alltrack (09-15), Passat CC (08-12), Scirocco (08-14), Sharan (11-15), Tiguan (12-15) |
Engine Code(s): | |
1.8 TSi/TFSi: | BYT, BZB, CABA, CABB, CABD, CDAA, CDAB, CDHA, CDHB, CGYA, CJEB, CJSA, CJSB |
2.0 TSi/TFSi: | CAWA, CAWB, CBFA, CCTA, CCZA, CCZB, CCZC, CCZD, CDNB, CDNC, CDND, CDLA, CESA, CETA, CFKA, CFPA, CGYA, CHHB, CJKA, CJKB, CJXA, CJXE, CJXH, CHHA, CMFA, CPLA, CPSA |
Nett Weight: | 0.32Kg |
OEM Tool(s): | |
VAG: | T10352, T10352/1 |
Drive | N/A |
---|---|
For Use With | Volkswagen |
Lifetime Warranty | No |
Type | Control valve remover |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.