Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Contains the timing tools required to cover the belt replacement procedure for both the early and later variants of these engines. The kit includes piston positioning, camshaft and crankshaft locking tools, plus tensioner adjuster and VVT sprocket locking tool.
Model No | VSE2511A |
Applications: | |
Alfa Romeo: | Giulietta (10-14), MiTo (08-17) |
Fiat: | 500 (07-18), 500L (12-19), 500C (07-16), Bravo (07-14), Brava/Bravo (98-02), Doblo/Doblo Cargo (10-19), Grande Punto (07-10), Grande Punto Abarth (07-10), Idea (04-12), Linea (07-10), Marea/Weekend (98-00), Palio Weekend (01-06), Panda (07-11), Punto (97-08), Stilo (01-08), Tipo (15-19) |
Lancia: | Delta (08-12), Musa (04-13), Ypsilon (96-11) |
Engine Codes: | |
1.2 16v: | 176B9.000, 182B2.000, 188A5.000 |
1.4 16v / T-Jet: | 169A3.000, 192B2.000, 198A1.000, 198A4.000, 199A6.000, 199A8.000, 312A1.000, 843A1.000, 955A1.000 |
Nett Weight: | 1.52Kg |
OEM Tools: | |
Alfa Romeo, Fiat, Lancia: | 1.860.985.000, 1.860.987.000, 1.860.992.000, 2.000.004.500, 2.000.015.800 |
Drive | Belt |
---|---|
For Use With | Alfa Romeo, Fiat, Lancia |
Fuel | Petrol |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In