Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Camshaft setting and flywheel locking tools to cover BMW M47/TU/T2 and M57/TU/T2 diesel engines used in BMW, Land Rover, MG/Rover and Vauxhall/Opel models. Supplied in storage case.
Model No | VSE5666 |
Applications: | |
BMW 1 Series: | 118d E87 (04-07), 120d E87 (04-07) |
BMW 3 Series: | 318d/td Compact E46 (01-05), 318d/td E90/91 (05-08), 320d/td Compact E46 (98-05), 320d/cd E90/91 (05-08), 325d E90/91/92/93 (02-10), 330d/cd E46/90/91/92/93 (99-07), 335d E90/91/92 (06-11) |
BMW 5 Series: | 520d E39/60/61 (00-09), 525d/xd E39/60/61 (00-10), 530d/xd E46/60/61 (98-10), 535d E60/61 (04-10) |
BMW 6 Series: | 635d E63/64 (07-11) |
BMW 7 Series: | 730d/ld E38/65/66 (98-08) |
BMW X Series: | X3 2.0d E83 (04-07), X3 3.0d/sd E83 (03-10), X5 3.0d E53/E70 (00-10), X6 3.0d E71/72 (08-10), X6 3.5d E71/72 (08-10) |
Land Rover: | Freelander Td4 (00-06), Range Rover Td6 (02-06) |
MG/Rover: | MG-ZT/T (01-05), Rover 75 CDT/CDTi (99-05) |
Vauxhall/Opel: | Omega-B (01-03) |
Engine Codes: | |
BMW: | |
2.0D: | M47, M47T2, M47TU |
2.5D: | M57, M57T2, M57TU |
3.0D: | M57, M57T2, M57TU |
Land Rover: | |
2.0D: | 204D3 (TD4) |
3.0D: | 306D1 (TD6) |
MG/Rover: | |
2.0D: | M47R |
2.0D CDT: | M47R |
Vauxhall/Opel: | |
2.5D: | Y25DT |
Nett Weight: | 1.37Kg |
OEM Tools: | |
BMW: | 11.2.300/12-108, 12-171/KM-813, 11.3.340/12-172/KM-823, 11.5.180, 11.6.080, 11.6.321/12-173/KM-6267, 11.6.322/12-174/KM-6267 |
For Use With | BMW |
---|---|
Lifetime Warranty | No |
Type | Timing kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In