Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Set of locking pins for timing belt replacement on Ford 1.5, PSA 1.4 (DV4) and 1.6 (DV6) diesel engines fitted in Citroen, Peugeot, Ford, Mazda, Suzuki, Toyota and Volvo models. These timing pins lock and hold the camshaft, crankshaft, flywheel and HP pump in the timed position.
Model No | VSE5846 |
Applications: | |
Citroen: | Berlingo I/II (05-11), Berlingo III (08-18), C1 (05-10), C2 (03-10), C3 I/II (02-10), C3 III (10-18), C III IV (16-18), C3 Picasso (09-12), C3 Pluriel (04-10), DS3 (09-12), C4 (04-11), C4 II (11-18), C4 Picasso/Grand Picasso (06-18), C5 II (04-08), C5 III (07-12), DS4 (11-12), Nemo (08-10), Xsara II (04-08), Xsara Picasso (04-10) |
Ford: | B-Max (12-18), C-Max (07-15), EcoSport (13-18), Fiesta (02-20), Focus (04-18), Focus C-Max (03-18), Fusion (04-11), Grand C-Max (10-18), Tourneo Courier (14-16) |
Mazda: | 2 (02-10), 3 (04-12), 5 (10-12) |
Peugeot: | 107 (05-10), 1007 (05-10), 206 (01-12), 206+ (10-13), 206CC (05-07), 207 (06-13), 207CC (07-15), 208 (12-18), 2008 (12-17), 307 (01-08), 308 (07-18), 308CC (09-17), 3008 (09-18), 407 (04-11), 4008 (12-15), 508 (11-18), 5008 (09-18), Bipper (08-10), Expert (10-12), Partner I/II (05-11), Partner III (08-18), Rifter (18-19) |
Suzuki: | Liana (04-08), SX4 (07-11) |
Toyota: | Aygo (05-10) |
Volvo: | C30 (06-13), S40 (04-12), S60 (11-15), S80 (09-15), V40 (12-15), V50 (04-12), V60 (11-15), V70 (11-15) |
Engine Codes: | |
1.4D: | F6JA, F6JB |
1.4D D-4D: | ZWZ-TV |
1.4D DDiS: | (DV4)8HY |
1.4D HDi: | DV4C(8HR), DV4TD(8HT), DV4TD(8HW), DV4TD(8HX), DV4TD(8HZ), DV4TED(8HS), DV4TED4(8HX), DV4TED4(8HY), DVTED4(8HV) |
1.4D TDCi: | F6JA, F6JB, F6JC, F6JD, KVJA |
1.5D TDCi: | ENUG, UGCA, UGJC, XUJA, XUJB, XUJF, XUJG, XUJH, XUJK, XUJN, XUJN, XWDA, XWDB, XWDC, XWDD, XWDE, XWJB, XWJC, XXDA, XXDB, XXDC, XXDD |
1.6D: | Y6, MZ-CD(Y6) |
1.6D DDiS: | DV6(9HX) |
1.6D eDrive: | D4162T, D4164T |
1.6D eHDi: | DV6C(9HR), DV6FC(BHW), DV6FC(BHX), DV6FC(BHY), DV6FC(BHZ) |
1.6D HDi: | DV6(9HR), DV6ATED(9HX), DV6ATED(9HY), DV6ATED4(9HX), DV6AUTED4(9HX), DV6BTED4(9HT), DV6BTED4(9HW), DV6BUTED4(9HT), DV6C(9HL), DV6C(9HR), DV6C9(HR), DV6CATED(9HX), DV6D(9HP), DV6DTED(9HJ), DV6DTED(9HP), DV6ETED(9HN), DV6DTED(9HF), DV6FD (BHY), DV6FE (BHW), DV6TED(9HP), DV6TED4(9HV), DV6TED4(9HW), DV6TED4(9HX), DV6TED4(9HY), DV6TED4(9HZ), DV6TED4B, DV6TED4B(9HV), DV6TED4BU(9HS), DV6UTED4(9HU), DV6UTED4(9HX), DVTED4(9HV) |
1.6D TDCi: | G8DA, G8DB, G8DD, G8DE, G8DF, GPDA, GPDC, HHDA, HHDB, HHJA, HHJB, HHJC, HHJD, HHJE, HHJF, MTDA, NGDA, T1DA, T1DB, T3DA, T3DB, TZJA, TZJB, UBJA |
1.6D TDCI ECOnetic: | G8DD, GPDA, HHJD, TZJA, TZJB |
Nett Weight: | 0.15Kg |
OEM Tools: | |
Flywheel Locking Pin (VSE5846.01): | 303-734 (21-262) (Ford), 49JE02-020 (Mazda), 0194-C (PSA), 09910-05410 (Suzuki), 999-7169 (Volvo) |
Camshaft/HP Fuel Pump Locking Pins (VSE5846.02): | 11-0-790 (BMW), 303-735 (212-263) (Ford), 49JE02-021 (Mazda), 0194-B (PSA), 09910-05410 Suzuki, 999-7122 (Volvo) |
Crankshaft Locking Pin (VSE5846.03): | 11-0-300 (BMW), 303-732 (21-260) (Ford), 49JE02-018 (Mazda), 0194-A (PSA), 09910-05410 (Suzuki), 999-7121 (Volvo) |
Type | Setting / locking kit |
---|---|
For Use With | Various |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In