Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for timing belt replacement on Vauxhall/Opel and Saab vehicles fitted with 1.9D CDTi/TiD/TTiD or 2.0D CDTi engines. Kit contains camshaft setting tools, crankshaft locking tool and tensioner pin. Supplied in storage case.
Model No | VSE5886A |
Applications: | |
Vauxhall/Opel: | Astra-H (04-11), Astra-J (10-15), Cascada (13-15), Insignia (08-13), Signum (04-08), Vectra-C (04-08), Zafira-B (05-12), Zafira-C Tourer (11-15) |
Saab: | 9-3 (04-10), 9-5 (05-10) |
Engine Codes: | |
1.9D CDTi: | Z19DT, Z19DTH, Z19DTJ, Z19DTL |
1.9D TiD: | Z19DT, Z19DTH |
1.9D TTiD: | Z19DTR |
1.9D XTTiD: | A19DTR, Z19DTR |
2.0D CDTi/ecoFLEX: | LBQ/A20DTL, LBR/A20DT, LBS/A20DTH, LBX/A20DTJ, LBY/A20DTR, LCD/A20DTC |
2.0D TiD: | LBS/A20DTH |
2.0D TTiD: | LBY/A20DTR |
Nett Weight: | 0.68Kg |
OEM Tools: | |
Vauxhall/Opel, Saab: | EN-46788/32 025 009, EN-46789, 32 025 008, KM-6349/87 92 335 |
Drive | Belt |
---|---|
Engine Type | Diesel |
For Use With | Vauxhall |
Kit Type | Engine setting kit |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In