Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for belt tensioning 1.8 and 1.8 Turbo twin camshaft engines. These belt drive engines also have a chain connecting the two camshafts. Includes a belt tensioner bolt, belt tensioner pin and chain tensioner retainer.
Model No | VSE5909 |
Applications: | |
Audi: | A3 (96-03), A4 (94-01), A6 (95-05), S3 (99-03), TT (98-06) |
Seat: | Alhambra (97-10), Cordoba (99-02), Ibiza (99-02), Inca, Leon (99-05), Toledo (99-05) |
Skoda: | Octavia/Octavia Tour (98-10) |
VW: | Beetle (99-11), Bora (97-04), Golf (97-04), Passat (96-00), Sharan (97-10) |
Ford: | Galaxy (95-00) |
Engine Codes: | |
1.8: | ADR, AFY, AGN, AJP, APG, APT, AQE, ARG, ARH, AVV |
1.8T: | AEB, AGU, AJH, AJL, AJQ, AMK, AMU, ANB, APP, APU, APX, APY, AQA, AQX, ARX, ARY, ARZ, AUM, AUQ, AVC, AWC, AWU, AYP, BAM, BFV, BVP, BVR |
Nett Weight: | 0.04Kg |
OEM Tools: | |
VAG: | T10092, T40011, T20044/3366 |
Type | Belt replacement kit |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In