Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Includes locking pins for 2.5D and 2.8D diesels and later 2.8DTi/JTD/HDi variants of this popular van engine. Also includes a tensioner retaining tool which retains the tension plunger in a retracted position during the belt change.
Model No | VSE5976 |
Applications: | |
Citroen: | Relay/Jumper (01-02), Relay/Jumper II (02-06) |
Fiat: | Croma (86-97), Ducato (86-06), Talento (87-94) |
Iveco: | Daily (91-06), Turbo Daily (91-00) |
Peugeot: | Boxer (00-02), Boxer II (02-06) |
Renault: | Mascot (99-07), Master (89-98), Master II (98-01), Trafic (80-00) |
Vauxhall/Opel: | Arena (97-01), Movano-A (98-03) |
Engine Codes: | |
2.5D/DT: | 8140.07, 8140.27, 8140.47, 8140.97, 8144.21, 8144.61, 8144.67, 8144.91, 8144.97, 8140.27S, 8140.47R, 8140.67F.37, 8144.97Y, S8U 720, S8U 722, S8U 730, S8U 731, S8U 742, S8U 748, S8U 750, S8U 752, S8U 758, S8U 770, S8U 772, S8U 780, S8U 782, S9U 700, S9U 702, S9U 704, S9U 714, S9U 740 |
2.8D/TDi/HDi/dCi: | 8140.43S, 8140.43, 8140.63, 8140.23.37, 8140.23.38, 8140.43.37, 8140.43B, 8140.43C, 8140.43N, 8140.43R, 8140.43S, S9W 206, S9W 208, S9W 212, S9W 700, S9W 702 |
Nett Weight: | 0.12Kg |
OEM Tools: | |
Citroen, Fiat, Iveco, Peugeot, Renault, Vauxhall: | 1.860.617.000/99360608-A60617/Mot910/KM-966, 1.860.638.000, Mot1054/KM-6031 |
For Use With | Peugeot, Renault |
---|---|
Lifetime Warranty | No |
Type | Engine setting kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.