Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £184.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for setting and adjusting the timing on 1.6 & 2.0 BMW N43 petrol engines. Kit contains the necessary tools for aligning the Vanos units on the inlet and exhaust camshafts.
Model No | VSE6001 |
Applications: | |
BMW 1 Series: | 116i E81/82/87/88 (07-12), 118i E81/82/87/88 (06-14), 120i E81/82/87/88 (06-14) |
BMW 3 Series: | 316i E90/91/92/93 (07-11), 318i E90/91/92/93 (07-13), 320i E90/91/92/93 (07-14) |
BMW 5 Series: | 520i E60/61 (07-10) |
Associated Tools: | VSE5660 - Diesel/Petrol Flywheel Holding Tool |
Engine Codes: | |
N43: | B16A/AA, B16AA, B16AA/O0, B20A, B20A/AA, B20AA, B20AY, B20K0, B20U0 |
Nett Weight: | 3.83Kg |
OEM Tools: | |
BMW: | 11.8.690 (11.8.691/11.8.692/11.8.693), 11.9.340 (11.9.341/11.9.342), 11.8.710 (11.8.711/11.8.712), 11.3.340, 11.5.120, 11.8.700 |
Type | Petrol |
---|---|
For Use With | BMW 1.6, 2.0 |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In