Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Contains flywheel locking tools and camshaft pin for engine timing and timing belt replacement on Land Rover 2.2D TD4, Volvo 2.0D and Ford 2.0/2.2D TDCi models.
Model No | VSE6126 |
Applications: | |
Ford: | C-Max (07-18), Grand C-Max (10-18), Focus (04-18), Focus C-Max (03-17), Galaxy (06-18), Kuga (08-17), Mondeo (07-18), S-Max (06-18) |
Jaguar: | XF (11-15) |
Land Rover: | Freelander 2 TD4 (06-15), Range Rover Evoque (11-15) |
Volvo: | C30 (06-10), C70 (06-10), S40 (03-10), S80 (07-10), V50 (04-10), V70 (07-10) |
Engine Codes: | |
2.0D TDCi: | D4204T, D4204T2, AZBA, AZBC, AZWA, G6DA, G6DB, G6DC, G6DD, G6DE, G6DF, G6DG, IXDA, KLBA, KLWA, LPBA, QXBA, QXBB, QXWA, QXWB, T7CE, T7CJ, T7CK, T7CL, T7DA, T7DB, T7MA, T7MB, T8CH, T8CD, T8CJ, T8CL,TXBA, TXDA, TXDB, TXWA, TYBA, TYDA, TYWA, UFBA, UFDA, UFDB, UFWA, UKBA, UKDA, UKDB, UKWA |
2.2D TD4/TDCi: | DW12CTED4, DW12BTED/224DT, KNBA, Q4BA |
2.2D (Jaguar): | AJi4D/224DT |
Nett Weight: | 0.38Kg |
OEM Tools: | |
Ford, Jaguar, Land Rover, Volvo: | 303-1270, 303-1272, 303-1277, 303-393-01, 303-735, 303-1059, 303-393/303-393A, 999-7119, 999-7120, 999-7121, 999-7122 |
For Use With | Volvo, Ford |
---|---|
Lifetime Warranty | No |
Type | Diesel engine - belt drive |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In