Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £234.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Covers a wide range of BMW 2.0 litre petrol engines. Includes the necessary tools for setting and locking the camshafts and crankshaft. Includes tools for setting the Vanos unit position and for setting the timing chain pre-tension.
Model No | VSE6188 |
Applications: | |
BMW 1 Series (F20/21): | 125i (12-16) |
BMW 2 Series (F22): | 220i Coupe F22; 228i (14-16), 220i Coupe (14-16), 228i Coupe (14-16), 220i Cabriolet (15-16) |
BMW 3 Series (F30/31): | 320i xDrive (12-16), 328i (12-15), 328i xDrive (12-15) |
BMW 4 Series (F32/33): | 420i F32 x-Drive Coupe (13-16), x-Drive Gran Coupe (14-16), 420i F33 Cabriolet (14-16) |
BMW 5 Series (F10/11): | 520i (11-17), 528i xDrive (11-17) |
BMW X1 (E84): | xDrive 20i(11-15), sDrive 20i(11-15), xDrive 28i(11-15) |
BMW X3 (F25): | xDrive 20i (11-17) |
BMW X4 (F26): | xDrive 40i (14-18) |
BMW Z4 (E89): | sDrive 20i (11-17), sDrive 28i (11-16) |
Engine Codes: | |
2.0: | N20B20, N20B20A, N20B20B, N20B20/UO, N20B20O0, N26B20 |
Nett Weight: | 5.28Kg |
OEM Tools: | |
BMW: | 11.9.340, 8302212831, 83302212830, 2219548 |
Type | Petrol |
---|---|
For Use With | BMW |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In