Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey WF10Q Folding Engine Crane Premier 1tonne Quick Lift

Order Code:  

89-3656

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WF10Q Copy to clipboard EAN-13: 5024209694407
 Report an error

Discontinued

Fast folding for easy storage and transportation. Heavy-duty castors. Pump access from side. Quick lift feature brings unladen jib to full elevation with nineteen strokes of the handle. At maximum jib extension of 1020mm, crane lifts 600kg. Designed for heavy professional use and fitted with dead man's control. Base has four wheels for greater manoeuvrability when folded.


  • Fast folding for easy storage and transportation.
  • Heavy-duty castors. Pump access from side.
  • Quick lift feature brings unladen jib to full elevation with nineteen strokes of the handle.
  • 5 Jib lengths - at maximum extension of 1020mm lifts 600kg.
  • Designed for heavy professional use and fitted with dead man's control.
  • Base has four wheels for greater manoeuvrability when folded.
  • Model No. WF10Q
Type Folding
Capacity 1000kg
Height 1500mm

Reviews


Be the first to submit a review

Trustpilot