Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Manufactured from high impact stainless steel for added durability and corrosion resistance. Pond pump suitable for creating garden water features. Also provides the important functions of filtration and water circulation which are necessary to maintain healthy plant and fish life. Supplied with four adaptors.
Model No | WPP1750S |
Cable Length: | 10m |
Fountain Heads: | A(x2), B, C |
Maximum Head: | 2.3m |
Maximum Output: | 1750L(360gal)/hr |
Motor Power: | 50W |
Nett Weight: | 2.12Kg |
Note: | Fountain Effect; A = Cascade, B = Water Bell, C = Foam Jet |
Outlet Size OD: | Ø13mm |
Supply: | 230V |
Type | Submersible |
---|---|
Capacity | 1750L |
Lifetime Warranty | No |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.