Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £188.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from high impact stainless steel for added durability and corrosion resistance. Ideal for installing in traditional wells, clean water deposits, boreholes and garden irrigation systems. Nine stage pump enables high flow rates, high heads and ensures a stable performance.
Model No | WPW9355 |
Cable Length: | 22m |
Cut-Out: | Manual |
Maximum Head: | 55m |
Maximum Output/Min: | 93L(20gal)/min |
Motor Power: | 1000W |
Nett Weight: | 11.91Kg |
Number of Stages: | 9 |
Outlet OD: | Ø38mm |
Supply: | 230V |
Type | Submersible |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In