Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle and foot pedal. Sliding hydraulic ram assembly gives 245mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with table winch and flat pressing plate/V-blocks.
Model No | YK50FFP |
Bench or Floor Mounting: | Floor |
Capacity: | 50tonne |
Gauge Included: | Yes |
Lateral Ram Travel: | 245mm |
Maximum Height - Ram to Table: | 1048mm |
Minimum Height - Ram to Table: | 67mm |
Nett Weight: | 300kg |
Optional Accessories: | YKSG50 - Safety Guard, YKPP8 - Press Pin Set |
Overall Height: | 1877mm |
Ram Diameter: | Ø75mm |
Ram Stroke: | 200mm |
Table Aperture: | 235mm |
Type: | Hydraulic |
Working Table Depth: | 259mm |
Working Table Width: | 910mm |
Type | Floor |
---|---|
Capacity | 50t |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.