Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panasonic ECA0JHG102 1000uF 20% 6.3V 105°c Radial Aluminium Electrolytic

Order Code:  

11-2185

 
Brand: Panasonic MPN: ECA0JHG102 PCB Symbol, Footprint or 3D Model

Discontinued


A 6.3V 1000µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø8 x 11.5mm
  • Pitch 3.5mm
  • Panasonic NHG series
Capacitance 1000µF
Dimensions 8 x 11.5mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 3.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 6.3V

Reviews


Be the first to submit a review

Trustpilot